Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK Ceramic Single Layer Capacitor 5pF 6kV dc ±0.5pF, CC45 series, Through Hole

RS Stock No.: 262-1985Brand: TDKManufacturers Part No.: CC45SL3JD050DYGNA
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

5pF

Voltage

6kV dc

Mounting Type

Through Hole

Series

CC45 series

Tolerance

±0.5pF

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 60.500

BD 0.060 Each (In a Box of 1000) (Exc. Vat)

BD 66.550

BD 0.066 Each (In a Box of 1000) (inc. VAT)

TDK Ceramic Single Layer Capacitor 5pF 6kV dc ±0.5pF, CC45 series, Through Hole

BD 60.500

BD 0.060 Each (In a Box of 1000) (Exc. Vat)

BD 66.550

BD 0.066 Each (In a Box of 1000) (inc. VAT)

TDK Ceramic Single Layer Capacitor 5pF 6kV dc ±0.5pF, CC45 series, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

TDK

Capacitance

5pF

Voltage

6kV dc

Mounting Type

Through Hole

Series

CC45 series

Tolerance

±0.5pF

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more