Technical Document
Specifications
Brand
TDKCapacitance
10pF
Voltage
6kV dc
Mounting Type
Through Hole
Series
CC45 series
Tolerance
±5%
Country of Origin
China
Stock information temporarily unavailable.
BD 1.045
BD 0.104 Each (In a Bag of 10) (Exc. Vat)
BD 1.149
BD 0.114 Each (In a Bag of 10) (inc. VAT)
TDK Ceramic Single Layer Capacitor 10pF 6kV dc ±5%, CC45 series, Through Hole
10
BD 1.045
BD 0.104 Each (In a Bag of 10) (Exc. Vat)
BD 1.149
BD 0.114 Each (In a Bag of 10) (inc. VAT)
TDK Ceramic Single Layer Capacitor 10pF 6kV dc ±5%, CC45 series, Through Hole
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
10 - 90 | BD 0.104 | BD 1.045 |
100 - 190 | BD 0.099 | BD 0.990 |
200 - 390 | BD 0.082 | BD 0.825 |
400+ | BD 0.066 | BD 0.660 |
Technical Document
Specifications
Brand
TDKCapacitance
10pF
Voltage
6kV dc
Mounting Type
Through Hole
Series
CC45 series
Tolerance
±5%
Country of Origin
China