Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK Ceramic Single Layer Capacitor 33pF 6kV dc ±5%, CC45 series, Through Hole

RS Stock No.: 262-2008Brand: TDKManufacturers Part No.: CC45SL3JD330JYNNA
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

33pF

Voltage

6kV dc

Mounting Type

Through Hole

Series

CC45 series

Tolerance

±5%

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.155

BD 0.116 Each (In a Bag of 10) (Exc. Vat)

BD 1.271

BD 0.128 Each (In a Bag of 10) (inc. VAT)

TDK Ceramic Single Layer Capacitor 33pF 6kV dc ±5%, CC45 series, Through Hole

BD 1.155

BD 0.116 Each (In a Bag of 10) (Exc. Vat)

BD 1.271

BD 0.128 Each (In a Bag of 10) (inc. VAT)

TDK Ceramic Single Layer Capacitor 33pF 6kV dc ±5%, CC45 series, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 90BD 0.116BD 1.155
100 - 190BD 0.110BD 1.100
200 - 390BD 0.104BD 1.045
400+BD 0.082BD 0.825

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

TDK

Capacitance

33pF

Voltage

6kV dc

Mounting Type

Through Hole

Series

CC45 series

Tolerance

±5%

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more