Technical Document
Specifications
Brand
TDKCapacitance
3pF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
NP0
Tolerance
±0.25pF
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Automotive Standard
AEC-Q200
Depth
0.5mm
Height
0.5mm
Series
CGA
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Suppression Class
Class 1
Country of Origin
China
BD 55.000
BD 0.006 Each (On a Reel of 10000) (Exc. Vat)
BD 60.500
BD 0.007 Each (On a Reel of 10000) (inc. VAT)
10000
BD 55.000
BD 0.006 Each (On a Reel of 10000) (Exc. Vat)
BD 60.500
BD 0.007 Each (On a Reel of 10000) (inc. VAT)
10000
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
10000 - 20000 | BD 0.006 | BD 55.000 |
30000+ | BD 0.006 | BD 55.000 |
Technical Document
Specifications
Brand
TDKCapacitance
3pF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
NP0
Tolerance
±0.25pF
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Automotive Standard
AEC-Q200
Depth
0.5mm
Height
0.5mm
Series
CGA
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Suppression Class
Class 1
Country of Origin
China