TDK 4pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD

RS Stock No.: 179-5217Brand: TDKManufacturers Part No.: CGA2B2NP01H040C050BA
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

4pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±0.25pF

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Automotive Standard

AEC-Q200

Depth

0.5mm

Height

0.5mm

Series

CGA

Suppression Class

Class 1

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Stock information temporarily unavailable.

BD 55.000

BD 0.006 Each (On a Reel of 10000) (Exc. Vat)

BD 60.500

BD 0.007 Each (On a Reel of 10000) (inc. VAT)

TDK 4pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD

BD 55.000

BD 0.006 Each (On a Reel of 10000) (Exc. Vat)

BD 60.500

BD 0.007 Each (On a Reel of 10000) (inc. VAT)

TDK 4pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
10000 - 20000BD 0.006BD 55.000
30000+BD 0.006BD 55.000

Technical Document

Specifications

Brand

TDK

Capacitance

4pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±0.25pF

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Automotive Standard

AEC-Q200

Depth

0.5mm

Height

0.5mm

Series

CGA

Suppression Class

Class 1

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C