Technical Document
Specifications
Brand
TDKCapacitance
1.2nF
Voltage
50V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
NP0
Tolerance
±5%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Automotive Standard
AEC-Q200
Depth
0.8mm
Height
0.8mm
Series
CGA
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Suppression Class
Class 1
Country of Origin
China
BD 66.000
BD 0.016 Each (On a Reel of 4000) (Exc. Vat)
BD 72.600
BD 0.018 Each (On a Reel of 4000) (inc. VAT)
4000
BD 66.000
BD 0.016 Each (On a Reel of 4000) (Exc. Vat)
BD 72.600
BD 0.018 Each (On a Reel of 4000) (inc. VAT)
4000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
4000 - 8000 | BD 0.016 | BD 66.000 |
12000+ | BD 0.016 | BD 66.000 |
Technical Document
Specifications
Brand
TDKCapacitance
1.2nF
Voltage
50V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
NP0
Tolerance
±5%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Automotive Standard
AEC-Q200
Depth
0.8mm
Height
0.8mm
Series
CGA
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Suppression Class
Class 1
Country of Origin
China