TDK 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 788-2985Brand: TDKManufacturers Part No.: CGA3E2X7R1H104K080AA
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

100nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

CGA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

TDK CGA Automotive 0603 series, X5R, X7R and Y5V Dielectric

TDK CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.

Features and Benefits:

Low ESL

High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers.

Low stray capacitance

Available with a range of dielectrics

Excellent frequency characteristics

Guaranteed performance from a matured manufacturing process

Suitable for high accuracy automatic mounting

AEC - Q200 Qualified

Applications:

These CAG Series MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include:

Automotive battery line smoothing,

Sensor modules and engine control units.

Anti-lock brake systems

Automotive infotainment systems

Smart meters

Smart grids

Solar inverters

AC-DC battery chargers

You may be interested in
KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
BD 0.018Each (In a Pack of 250) (Exc. Vat)
Stock information temporarily unavailable.

BD 0.825

BD 0.016 Each (In a Pack of 50) (Exc. Vat)

BD 0.907

BD 0.018 Each (In a Pack of 50) (inc. VAT)

TDK 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Select packaging type

BD 0.825

BD 0.016 Each (In a Pack of 50) (Exc. Vat)

BD 0.907

BD 0.018 Each (In a Pack of 50) (inc. VAT)

TDK 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 200BD 0.016BD 0.825
250 - 450BD 0.016BD 0.825
500 - 950BD 0.016BD 0.825
1000 - 2450BD 0.016BD 0.825
2500+BD 0.016BD 0.825
You may be interested in
KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
BD 0.018Each (In a Pack of 250) (Exc. Vat)

Technical Document

Specifications

Brand

TDK

Capacitance

100nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

CGA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

TDK CGA Automotive 0603 series, X5R, X7R and Y5V Dielectric

TDK CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.

Features and Benefits:

Low ESL

High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers.

Low stray capacitance

Available with a range of dielectrics

Excellent frequency characteristics

Guaranteed performance from a matured manufacturing process

Suitable for high accuracy automatic mounting

AEC - Q200 Qualified

Applications:

These CAG Series MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include:

Automotive battery line smoothing,

Sensor modules and engine control units.

Anti-lock brake systems

Automotive infotainment systems

Smart meters

Smart grids

Solar inverters

AC-DC battery chargers

You may be interested in
KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
BD 0.018Each (In a Pack of 250) (Exc. Vat)