Technical Document
Specifications
Brand
TDKCapacitance
100nF
Voltage
100V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7S
Tolerance
±20%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Series
CGA
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
TDK CGA Automotive 0603 series, X6S, X7S and X7T Dielectric
CGA Series has multiple thinner ceramic dielectric layers which enable the use of precision technologies to achieve high Capacitance values
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
AEC-Q200 compliant
Applications in Automotive Engine Control Units; Automotive Sensor Modules; Automotive battery line smoothing; Applications requiring higher reliability; Switching Power Supply Smoothing
BD 2.750
BD 0.055 Each (In a Pack of 50) (Exc. Vat)
BD 3.025
BD 0.061 Each (In a Pack of 50) (inc. VAT)
Standard
50
BD 2.750
BD 0.055 Each (In a Pack of 50) (Exc. Vat)
BD 3.025
BD 0.061 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
50 - 750 | BD 0.055 | BD 2.750 |
800 - 1950 | BD 0.033 | BD 1.650 |
2000+ | BD 0.028 | BD 1.375 |
Technical Document
Specifications
Brand
TDKCapacitance
100nF
Voltage
100V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7S
Tolerance
±20%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Series
CGA
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
TDK CGA Automotive 0603 series, X6S, X7S and X7T Dielectric
CGA Series has multiple thinner ceramic dielectric layers which enable the use of precision technologies to achieve high Capacitance values
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
AEC-Q200 compliant
Applications in Automotive Engine Control Units; Automotive Sensor Modules; Automotive battery line smoothing; Applications requiring higher reliability; Switching Power Supply Smoothing