TDK 150pF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD

RS Stock No.: 179-4909Brand: TDKManufacturers Part No.: CGA4C4C0G2W151J060AA
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

150pF

Voltage

450V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

2 x 1.25 x 0.6mm

Length

2mm

Automotive Standard

AEC-Q200

Depth

1.25mm

Height

0.6mm

Series

CGA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 1

Country of Origin

Japan

Stock information temporarily unavailable.

BD 88.000

BD 0.022 Each (On a Reel of 4000) (Exc. Vat)

BD 96.800

BD 0.024 Each (On a Reel of 4000) (inc. VAT)

TDK 150pF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD

BD 88.000

BD 0.022 Each (On a Reel of 4000) (Exc. Vat)

BD 96.800

BD 0.024 Each (On a Reel of 4000) (inc. VAT)

TDK 150pF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
4000 - 8000BD 0.022BD 88.000
12000+BD 0.022BD 88.000

Technical Document

Specifications

Brand

TDK

Capacitance

150pF

Voltage

450V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

2 x 1.25 x 0.6mm

Length

2mm

Automotive Standard

AEC-Q200

Depth

1.25mm

Height

0.6mm

Series

CGA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 1

Country of Origin

Japan