Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK Ceramic Single Layer Capacitor 1nF 1kV dc 10%, CK45, Push In, Solder

RS Stock No.: 242-7532Brand: TDKManufacturers Part No.: CK45-B3AD102KYVNA
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

1nF

Voltage

1kV dc

Mounting Type

Push In, Solder

Series

CK45

Tolerance

10%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.675

BD 0.074 Each (In a Pack of 50) (Exc. Vat)

BD 4.043

BD 0.081 Each (In a Pack of 50) (inc. VAT)

TDK Ceramic Single Layer Capacitor 1nF 1kV dc 10%, CK45, Push In, Solder
Select packaging type

BD 3.675

BD 0.074 Each (In a Pack of 50) (Exc. Vat)

BD 4.043

BD 0.081 Each (In a Pack of 50) (inc. VAT)

TDK Ceramic Single Layer Capacitor 1nF 1kV dc 10%, CK45, Push In, Solder
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 50BD 0.074BD 3.675
100 - 200BD 0.074BD 3.675
250 - 450BD 0.074BD 3.675
500+BD 0.068BD 3.412

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

TDK

Capacitance

1nF

Voltage

1kV dc

Mounting Type

Push In, Solder

Series

CK45

Tolerance

10%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more