Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

TDK Single Layer Ceramic Capacitor (SLCC) 2200pF 1kV dc ±10%, CK45, Through Hole

RS Stock No.: 253-2770Brand: TDKManufacturers Part No.: CK45-B3AD222KYNNA
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

2200pF

Voltage

1kV dc

Mounting Type

Through Hole

Series

CK45

Tolerance

±10%

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 47.250

BD 0.047 Each (On a Reel of 1000) (Exc. Vat)

BD 51.975

BD 0.052 Each (On a Reel of 1000) (inc. VAT)

TDK Single Layer Ceramic Capacitor (SLCC) 2200pF 1kV dc ±10%, CK45, Through Hole

BD 47.250

BD 0.047 Each (On a Reel of 1000) (Exc. Vat)

BD 51.975

BD 0.052 Each (On a Reel of 1000) (inc. VAT)

TDK Single Layer Ceramic Capacitor (SLCC) 2200pF 1kV dc ±10%, CK45, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

TDK

Capacitance

2200pF

Voltage

1kV dc

Mounting Type

Through Hole

Series

CK45

Tolerance

±10%

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more