TDK Single Layer Ceramic Capacitor (SLCC) 2200pF 1kV dc ±10%, CK45, Through Hole

RS Stock No.: 253-2774Brand: TDKManufacturers Part No.: CK45-B3AD222KYVNA
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

2200pF

Voltage

1kV dc

Mounting Type

Through Hole

Series

CK45

Tolerance

±10%

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.760

BD 0.088 Each (Supplied as a Tape) (Exc. Vat)

BD 1.936

BD 0.097 Each (Supplied as a Tape) (inc. VAT)

TDK Single Layer Ceramic Capacitor (SLCC) 2200pF 1kV dc ±10%, CK45, Through Hole

BD 1.760

BD 0.088 Each (Supplied as a Tape) (Exc. Vat)

BD 1.936

BD 0.097 Each (Supplied as a Tape) (inc. VAT)

TDK Single Layer Ceramic Capacitor (SLCC) 2200pF 1kV dc ±10%, CK45, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
20 - 80BD 0.088BD 1.760
100 - 180BD 0.082BD 1.650
200 - 380BD 0.072BD 1.430
400+BD 0.060BD 1.210

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

TDK

Capacitance

2200pF

Voltage

1kV dc

Mounting Type

Through Hole

Series

CK45

Tolerance

±10%

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more