Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK Single Layer Ceramic Capacitor (SLCC) 4700pF 2kV dc ±10%, CK45, Through Hole

RS Stock No.: 253-2803Brand: TDKManufacturers Part No.: CK45-B3DD472KYGNA
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

4700pF

Voltage

2kV dc

Mounting Type

Through Hole

Series

CK45

Tolerance

±10%

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.960

BD 0.198 Each (Supplied as a Tape) (Exc. Vat)

BD 4.356

BD 0.218 Each (Supplied as a Tape) (inc. VAT)

TDK Single Layer Ceramic Capacitor (SLCC) 4700pF 2kV dc ±10%, CK45, Through Hole

BD 3.960

BD 0.198 Each (Supplied as a Tape) (Exc. Vat)

BD 4.356

BD 0.218 Each (Supplied as a Tape) (inc. VAT)

TDK Single Layer Ceramic Capacitor (SLCC) 4700pF 2kV dc ±10%, CK45, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
20 - 80BD 0.198BD 3.960
100 - 180BD 0.182BD 3.630
200 - 380BD 0.160BD 3.190
400+BD 0.138BD 2.750

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

TDK

Capacitance

4700pF

Voltage

2kV dc

Mounting Type

Through Hole

Series

CK45

Tolerance

±10%

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more