Technical Document
Specifications
Brand
TDKCapacitance
100pF
Voltage
3kV dc
Mounting Type
Through Hole
Series
CK45
Tolerance
±10%
Country of Origin
China
Stock information temporarily unavailable.
BD 2.420
BD 0.121 Each (Supplied as a Tape) (Exc. Vat)
BD 2.662
BD 0.133 Each (Supplied as a Tape) (inc. VAT)
TDK Single Layer Ceramic Capacitor (SLCC) 100pF 3kV dc ±10%, CK45, Through Hole
20
BD 2.420
BD 0.121 Each (Supplied as a Tape) (Exc. Vat)
BD 2.662
BD 0.133 Each (Supplied as a Tape) (inc. VAT)
TDK Single Layer Ceramic Capacitor (SLCC) 100pF 3kV dc ±10%, CK45, Through Hole
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
20 - 80 | BD 0.121 | BD 2.420 |
100 - 180 | BD 0.110 | BD 2.200 |
200 - 380 | BD 0.094 | BD 1.870 |
400+ | BD 0.072 | BD 1.430 |
Technical Document
Specifications
Brand
TDKCapacitance
100pF
Voltage
3kV dc
Mounting Type
Through Hole
Series
CK45
Tolerance
±10%
Country of Origin
China