Technical Document
Specifications
Brand
TDKCapacitance
2200pF
Voltage
3kV dc
Mounting Type
Through Hole
Series
CK45
Tolerance
±10%
Country of Origin
China
Stock information temporarily unavailable.
BD 110.000
BD 0.110 Each (On a Reel of 1000) (Exc. Vat)
BD 121.000
BD 0.121 Each (On a Reel of 1000) (inc. VAT)
TDK Single Layer Ceramic Capacitor (SLCC) 2200pF 3kV dc ±10%, CK45, Through Hole
1000
BD 110.000
BD 0.110 Each (On a Reel of 1000) (Exc. Vat)
BD 121.000
BD 0.121 Each (On a Reel of 1000) (inc. VAT)
TDK Single Layer Ceramic Capacitor (SLCC) 2200pF 3kV dc ±10%, CK45, Through Hole
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TDKCapacitance
2200pF
Voltage
3kV dc
Mounting Type
Through Hole
Series
CK45
Tolerance
±10%
Country of Origin
China