Technical Document
Specifications
Brand
TDKCapacitance
2.2µF
Voltage
450V dc
Package/Case
2220 (5750M)
Mounting Type
Surface Mount
Dielectric
X7T
Tolerance
±20%
Dimensions
6 x 5 x 5mm
Length
6mm
Depth
5mm
Height
5mm
Series
CKG
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
TDK MLCC CKG MEGACAP Type 2220 Series
CKG Series MEGACAP Type adopts a double-stacked structure that realises twice as much capacitance as that of the existing products without changing the capacitor footprint
Features and Benefits:
Lower ESR and ESL than Al capacitors
Capable of absorbing thermal and mechanical stress
Improved vibration performance
Applications:
Smoothing circuits; DC-DC converters; LED, HID applications; Temperature variable applications and Piezoelectric-effect countermeasure
BD 1.760
BD 1.760 Each (Exc. Vat)
BD 1.936
BD 1.936 Each (inc. VAT)
Standard
1
BD 1.760
BD 1.760 Each (Exc. Vat)
BD 1.936
BD 1.936 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 1.760 |
25 - 49 | BD 1.688 |
50 - 99 | BD 1.578 |
100 - 249 | BD 1.507 |
250+ | BD 1.408 |
Technical Document
Specifications
Brand
TDKCapacitance
2.2µF
Voltage
450V dc
Package/Case
2220 (5750M)
Mounting Type
Surface Mount
Dielectric
X7T
Tolerance
±20%
Dimensions
6 x 5 x 5mm
Length
6mm
Depth
5mm
Height
5mm
Series
CKG
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
TDK MLCC CKG MEGACAP Type 2220 Series
CKG Series MEGACAP Type adopts a double-stacked structure that realises twice as much capacitance as that of the existing products without changing the capacitor footprint
Features and Benefits:
Lower ESR and ESL than Al capacitors
Capable of absorbing thermal and mechanical stress
Improved vibration performance
Applications:
Smoothing circuits; DC-DC converters; LED, HID applications; Temperature variable applications and Piezoelectric-effect countermeasure