Technical Document
Specifications
Brand
TDKCapacitance
10nF
Voltage
250V dc
Package/Case
Radial
Mounting Type
Through Hole
Dielectric
C0G
Tolerance
±5%
Dimensions
4.5 x 5.5 x 3mm
Length
4.5mm
Depth
3mm
Height
5.5mm
Series
FG
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Lead Spacing
5 mm
Country of Origin
Germany
BD 1.430
BD 0.143 Each (In a Pack of 10) (Exc. Vat)
BD 1.573
BD 0.157 Each (In a Pack of 10) (inc. VAT)
10
BD 1.430
BD 0.143 Each (In a Pack of 10) (Exc. Vat)
BD 1.573
BD 0.157 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.143 | BD 1.430 |
100 - 240 | BD 0.088 | BD 0.880 |
250 - 490 | BD 0.077 | BD 0.770 |
500 - 990 | BD 0.072 | BD 0.715 |
1000+ | BD 0.066 | BD 0.660 |
Technical Document
Specifications
Brand
TDKCapacitance
10nF
Voltage
250V dc
Package/Case
Radial
Mounting Type
Through Hole
Dielectric
C0G
Tolerance
±5%
Dimensions
4.5 x 5.5 x 3mm
Length
4.5mm
Depth
3mm
Height
5.5mm
Series
FG
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Lead Spacing
5 mm
Country of Origin
Germany