Technical Document
Specifications
Brand
TDKCapacitance
22nF
Voltage
100V dc
Package/Case
Radial
Mounting Type
Through Hole
Dielectric
X7R
Tolerance
±10%
Dimensions
4 x 5.5 x 2.5mm
Length
4mm
Depth
2.5mm
Height
5.5mm
Series
FG
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Lead Spacing
5 mm
Country of Origin
Germany
BD 0.880
BD 0.088 Each (In a Pack of 10) (Exc. Vat)
BD 0.968
BD 0.097 Each (In a Pack of 10) (inc. VAT)
10
BD 0.880
BD 0.088 Each (In a Pack of 10) (Exc. Vat)
BD 0.968
BD 0.097 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.088 | BD 0.880 |
100 - 240 | BD 0.050 | BD 0.495 |
250 - 490 | BD 0.050 | BD 0.495 |
500 - 990 | BD 0.044 | BD 0.440 |
1000+ | BD 0.038 | BD 0.385 |
Technical Document
Specifications
Brand
TDKCapacitance
22nF
Voltage
100V dc
Package/Case
Radial
Mounting Type
Through Hole
Dielectric
X7R
Tolerance
±10%
Dimensions
4 x 5.5 x 2.5mm
Length
4mm
Depth
2.5mm
Height
5.5mm
Series
FG
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Lead Spacing
5 mm
Country of Origin
Germany