TDK 100 mA Common mode filter 3Ω 5V

RS Stock No.: 171-0825Brand: TDKManufacturers Part No.: MCZ0806AH500L2T
brand-logo
View all in Common Mode Chokes

Technical Document

Specifications

Brand

TDK

Series

MCZ-AH

Impedance

50 Ω

Test Frequency

100 MHz

DC Resistance

Maximum Current

100 mA

Dimensions

0.85 x 0.65 x 0.45mm

Operating Temperature Range

-40°C → +85°C

Number of Lines

2

Mounting Type

Surface Mount

Voltage Rating

5V

Termination Style

Surface Mount

Package/Case

0806

Maximum Operating Temperature

+85°C

Length

0.85mm

Depth

0.65mm

Minimum Operating Temperature

-40°C

Height

0.45mm

Country of Origin

Japan

Product details

TDK 0806 MCZ Series Wire Wound Chokes

TDK series of Common Mode Filters for high-speed differential signal line.

Features and Benefits:

MCZ-AH Series are compact multilayer common mode filters
Has EMC suppression by achieving wide frequency range differential mode transmission while ensuring common mode impedance with virtually no effect on the high-speed differential transmission line signal
Applications in electronic equipment high-speed interface (LVDS, USB2.0, MHL), Mobile phones, PCs, DSCs, portable game machines PDP/LCD/DLP/PJ TVs, DVD players, DVCs and mobile audio etc.

SMT 0806 Inductors (Chokes)

Stock information temporarily unavailable.

BD 3,850.000

BD 0.385 Each (On a Reel of 10000) (Exc. Vat)

BD 4,235.000

BD 0.423 Each (On a Reel of 10000) (inc. VAT)

TDK 100 mA Common mode filter 3Ω 5V

BD 3,850.000

BD 0.385 Each (On a Reel of 10000) (Exc. Vat)

BD 4,235.000

BD 0.423 Each (On a Reel of 10000) (inc. VAT)

TDK 100 mA Common mode filter 3Ω 5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TDK

Series

MCZ-AH

Impedance

50 Ω

Test Frequency

100 MHz

DC Resistance

Maximum Current

100 mA

Dimensions

0.85 x 0.65 x 0.45mm

Operating Temperature Range

-40°C → +85°C

Number of Lines

2

Mounting Type

Surface Mount

Voltage Rating

5V

Termination Style

Surface Mount

Package/Case

0806

Maximum Operating Temperature

+85°C

Length

0.85mm

Depth

0.65mm

Minimum Operating Temperature

-40°C

Height

0.45mm

Country of Origin

Japan

Product details

TDK 0806 MCZ Series Wire Wound Chokes

TDK series of Common Mode Filters for high-speed differential signal line.

Features and Benefits:

MCZ-AH Series are compact multilayer common mode filters
Has EMC suppression by achieving wide frequency range differential mode transmission while ensuring common mode impedance with virtually no effect on the high-speed differential transmission line signal
Applications in electronic equipment high-speed interface (LVDS, USB2.0, MHL), Mobile phones, PCs, DSCs, portable game machines PDP/LCD/DLP/PJ TVs, DVD players, DVCs and mobile audio etc.

SMT 0806 Inductors (Chokes)