TDK Ferrite Bead (Chip Bead), 1.6 x 0.8 x 0.6mm (0603 (1608M)), 600Ω impedance at 100 MHz

RS Stock No.: 786-5015Brand: TDKManufacturers Part No.: MMZ1608B601CTAH0
brand-logo
View all in Ferrite Beads

Technical Document

Specifications

Brand

TDK

Package Type

0603 (1608M)

Impedance at 100 MHz

600Ω

Current Rating

500mA

Type

Chip Bead

Dimensions

1.6 x 0.8 x 0.6mm

Length

1.6mm

Depth

0.8mm

Maximum DC Resistance

0.40Ω

Height

0.6mm

Material

B

Application

Signal Line

Series

MMZ

Country of Origin

Japan

Product details

TDK 0603 MMZ1608 Series Multilayer Chip Bead Inductors

This is a multilayered chip bead product magnetically shielded, allowing high density mounting
The internal conductor design reduces floating capacity between conductors, which in turn has contributed to a dramatic improvement in high frequency characteristics
This product is able to expand and reinforce the EMI suppression into the GHz range
Applications include removal of signal line noises of cellular phones, portable audio players, various modules, DSCs, portable game machines, etc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.650

BD 0.016 Each (In a Bag of 100) (Exc. Vat)

BD 1.815

BD 0.018 Each (In a Bag of 100) (inc. VAT)

TDK Ferrite Bead (Chip Bead), 1.6 x 0.8 x 0.6mm (0603 (1608M)), 600Ω impedance at 100 MHz
Select packaging type

BD 1.650

BD 0.016 Each (In a Bag of 100) (Exc. Vat)

BD 1.815

BD 0.018 Each (In a Bag of 100) (inc. VAT)

TDK Ferrite Bead (Chip Bead), 1.6 x 0.8 x 0.6mm (0603 (1608M)), 600Ω impedance at 100 MHz
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
100 - 400BD 0.016BD 1.650
500 - 900BD 0.011BD 1.100
1000 - 1900BD 0.011BD 1.100
2000 - 4900BD 0.011BD 1.100
5000+BD 0.006BD 0.550

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

TDK

Package Type

0603 (1608M)

Impedance at 100 MHz

600Ω

Current Rating

500mA

Type

Chip Bead

Dimensions

1.6 x 0.8 x 0.6mm

Length

1.6mm

Depth

0.8mm

Maximum DC Resistance

0.40Ω

Height

0.6mm

Material

B

Application

Signal Line

Series

MMZ

Country of Origin

Japan

Product details

TDK 0603 MMZ1608 Series Multilayer Chip Bead Inductors

This is a multilayered chip bead product magnetically shielded, allowing high density mounting
The internal conductor design reduces floating capacity between conductors, which in turn has contributed to a dramatic improvement in high frequency characteristics
This product is able to expand and reinforce the EMI suppression into the GHz range
Applications include removal of signal line noises of cellular phones, portable audio players, various modules, DSCs, portable game machines, etc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more