Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK 80dB PCB Mount High Internal Magnetic Buzzer Component, 12 (Dia.) x 9mm, 3V ac Min, 6V ac Max

RS Stock No.: 134-7311Brand: TDKManufacturers Part No.: SD1209T5-A1
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

TDK

Mounting Type

PCB Mount

Minimum Supply Voltage

3V ac

Maximum Supply Voltage

6V ac

Sound Level

80dB

Drive Type

Internal

Tone Type

High

Diameter

12mm

Height

9mm

Dimensions

12 (Dia.) x 9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Frequency

2.048kHz

Supply Current

60mA

Product details

TDK SD Series Electromagnetic Buzzers

TDK SD series pin terminal electromagnetic buzzers are highly reliable buzzers for automobile equipment. The buzzers are compact, with a pin terminal which has a 2048Hz output. The pin terminal allows direct mounting onto printed circuit boards.

Applications

Keyboards
Clocks
Travel watches
Alarms of automobile equipment

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.123

BD 1.062 Each (In a Pack of 2) (Exc. Vat)

BD 2.335

BD 1.168 Each (In a Pack of 2) (inc. VAT)

TDK 80dB PCB Mount High Internal Magnetic Buzzer Component, 12 (Dia.) x 9mm, 3V ac Min, 6V ac Max

BD 2.123

BD 1.062 Each (In a Pack of 2) (Exc. Vat)

BD 2.335

BD 1.168 Each (In a Pack of 2) (inc. VAT)

TDK 80dB PCB Mount High Internal Magnetic Buzzer Component, 12 (Dia.) x 9mm, 3V ac Min, 6V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8BD 1.062BD 2.123
10 - 18BD 0.874BD 1.749
20 - 48BD 0.776BD 1.551
50 - 98BD 0.698BD 1.397
100+BD 0.693BD 1.386

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

TDK

Mounting Type

PCB Mount

Minimum Supply Voltage

3V ac

Maximum Supply Voltage

6V ac

Sound Level

80dB

Drive Type

Internal

Tone Type

High

Diameter

12mm

Height

9mm

Dimensions

12 (Dia.) x 9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Frequency

2.048kHz

Supply Current

60mA

Product details

TDK SD Series Electromagnetic Buzzers

TDK SD series pin terminal electromagnetic buzzers are highly reliable buzzers for automobile equipment. The buzzers are compact, with a pin terminal which has a 2048Hz output. The pin terminal allows direct mounting onto printed circuit boards.

Applications

Keyboards
Clocks
Travel watches
Alarms of automobile equipment

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more