TDK, VLS-CX-1, 201612 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 0.77A Idc

RS Stock No.: 181-4887Brand: TDKManufacturers Part No.: VLS201612CX-100M-1
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

TDK

Inductance

10 μH

Maximum dc Current

0.77A

Package/Case

201612

Length

2mm

Depth

1.6mm

Height

1.2mm

Dimensions

2 x 1.6 x 1.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

540mΩ

Series

VLS-CX-1

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 176.000

BD 0.088 Each (On a Reel of 2000) (Exc. Vat)

BD 193.600

BD 0.097 Each (On a Reel of 2000) (inc. VAT)

TDK, VLS-CX-1, 201612 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 0.77A Idc

BD 176.000

BD 0.088 Each (On a Reel of 2000) (Exc. Vat)

BD 193.600

BD 0.097 Each (On a Reel of 2000) (inc. VAT)

TDK, VLS-CX-1, 201612 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 0.77A Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

TDK

Inductance

10 μH

Maximum dc Current

0.77A

Package/Case

201612

Length

2mm

Depth

1.6mm

Height

1.2mm

Dimensions

2 x 1.6 x 1.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

540mΩ

Series

VLS-CX-1

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more