TDK WR Wireless Charging Coil Receiver, 27.9 μH

RS Stock No.: 185-8188Brand: TDKManufacturers Part No.: WR221230-36M8-G
brand-logo
View all in Wireless Charging Coils

Technical Document

Specifications

Brand

TDK

Inductance

27.9 μH

Function

Receiver

Maximum DC Resistance

1.21Ω

Series

WR

Core Material

Ferrite Core

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Mounting Type

Through Hole

Dimensions

22 x 12 x 0.87mm

Width_SC_PC

12mm

Length

22mm

Height

0.87mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,098.900

BD 0.610 Each (In a Tray of 1800) (Exc. Vat)

BD 1,208.790

BD 0.671 Each (In a Tray of 1800) (inc. VAT)

TDK WR Wireless Charging Coil Receiver, 27.9 μH

BD 1,098.900

BD 0.610 Each (In a Tray of 1800) (Exc. Vat)

BD 1,208.790

BD 0.671 Each (In a Tray of 1800) (inc. VAT)

TDK WR Wireless Charging Coil Receiver, 27.9 μH
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

TDK

Inductance

27.9 μH

Function

Receiver

Maximum DC Resistance

1.21Ω

Series

WR

Core Material

Ferrite Core

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Mounting Type

Through Hole

Dimensions

22 x 12 x 0.87mm

Width_SC_PC

12mm

Length

22mm

Height

0.87mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more