Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK WR Wireless Charging Coil Receiver, 12.3 μH

RS Stock No.: 185-8391Brand: TDKManufacturers Part No.: WR303050-15F5-G
brand-logo
View all in Wireless Charging Coils

Technical Document

Specifications

Brand

TDK

Inductance

12.3 μH

Function

Receiver

Maximum DC Resistance

410mΩ

Series

WR

Core Material

Ferrite Core

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Mounting Type

Through Hole

Dimensions

30 x 29.6 x 0.92mm

Height

0.92mm

Width_SC_PC

29.6mm

Length

30mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.695

BD 2.695 Each (Exc. Vat)

BD 2.965

BD 2.965 Each (inc. VAT)

TDK WR Wireless Charging Coil Receiver, 12.3 μH

BD 2.695

BD 2.695 Each (Exc. Vat)

BD 2.965

BD 2.965 Each (inc. VAT)

TDK WR Wireless Charging Coil Receiver, 12.3 μH
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.695
10 - 24BD 2.519
25 - 49BD 2.332
50 - 99BD 2.250
100+BD 2.162

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

TDK

Inductance

12.3 μH

Function

Receiver

Maximum DC Resistance

410mΩ

Series

WR

Core Material

Ferrite Core

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Mounting Type

Through Hole

Dimensions

30 x 29.6 x 0.92mm

Height

0.92mm

Width_SC_PC

29.6mm

Length

30mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more