TDK WT Wireless Charging Coil Transmitter, 6.3 μH, 51.4mm dia.

RS Stock No.: 185-8213Brand: TDKManufacturers Part No.: WT505090-10F2-LP-G1
brand-logo
View all in Wireless Charging Coils

Technical Document

Specifications

Brand

TDK

Inductance

6.3 μH

Function

Transmitter

Maximum DC Resistance

60mΩ

Series

WT

Core Material

Ferrite Core

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Mounting Type

Through Hole

Inductance Tolerance

±10 %

Dimensions

51.4 (Dia.) x 2.69mm

Diameter

51.4mm

Height

2.69mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 290.400

BD 1.815 Each (In a Tray of 160) (Exc. Vat)

BD 319.440

BD 1.997 Each (In a Tray of 160) (inc. VAT)

TDK WT Wireless Charging Coil Transmitter, 6.3 μH, 51.4mm dia.

BD 290.400

BD 1.815 Each (In a Tray of 160) (Exc. Vat)

BD 319.440

BD 1.997 Each (In a Tray of 160) (inc. VAT)

TDK WT Wireless Charging Coil Transmitter, 6.3 μH, 51.4mm dia.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

TDK

Inductance

6.3 μH

Function

Transmitter

Maximum DC Resistance

60mΩ

Series

WT

Core Material

Ferrite Core

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Mounting Type

Through Hole

Inductance Tolerance

±10 %

Dimensions

51.4 (Dia.) x 2.69mm

Diameter

51.4mm

Height

2.69mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more