Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

TDK, YFF-SC 400mA 50 V dc 200 → 2000MHz, SMD Feedthrough Capacitor, Solder

RS Stock No.: 144-7466Brand: TDKManufacturers Part No.: YFF21SC1H102MT000N
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Brand

TDK

Maximum Current Rating

400mA

Maximum Voltage Rating

50 V dc

Mounting Type

Surface Mount

Termination Style

Solder

Series

YFF-SC

Operating Frequency

200 → 2000MHz

Length

2mm

Depth

1.25mm

Height

0.85mm

Capacitance

1nF

Dimensions

2 x 1.25 x 0.85mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan

You may be interested in
TDK YFF-SC, Feedthrough Capacitor50V dc, Surface Mount
BD 0.041Each (On a Reel of 10000) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (Exc. Vat)

TDK, YFF-SC 400mA 50 V dc 200 → 2000MHz, SMD Feedthrough Capacitor, Solder

P.O.A.

Each (In a Pack of 25) (Exc. Vat)

TDK, YFF-SC 400mA 50 V dc 200 → 2000MHz, SMD Feedthrough Capacitor, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
TDK YFF-SC, Feedthrough Capacitor50V dc, Surface Mount
BD 0.041Each (On a Reel of 10000) (Exc. Vat)

Technical Document

Specifications

Brand

TDK

Maximum Current Rating

400mA

Maximum Voltage Rating

50 V dc

Mounting Type

Surface Mount

Termination Style

Solder

Series

YFF-SC

Operating Frequency

200 → 2000MHz

Length

2mm

Depth

1.25mm

Height

0.85mm

Capacitance

1nF

Dimensions

2 x 1.25 x 0.85mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan

You may be interested in
TDK YFF-SC, Feedthrough Capacitor50V dc, Surface Mount
BD 0.041Each (On a Reel of 10000) (Exc. Vat)