Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK, Power Line Filter100V, Surface Mount

RS Stock No.: 242-7620Brand: TDKManufacturers Part No.: YFF31AH2A105MT0Y0N
brand-logo
View all in Feedthrough Capacitors

Technical Document

Specifications

Brand

TDK

Capacitance

1µF

Voltage

100V

Tolerance

20%

Mounting Type

Surface Mount

Stock information temporarily unavailable.

BD 286.000

BD 0.143 Each (On a Reel of 2000) (Exc. Vat)

BD 314.600

BD 0.157 Each (On a Reel of 2000) (inc. VAT)

TDK, Power Line Filter100V, Surface Mount

BD 286.000

BD 0.143 Each (On a Reel of 2000) (Exc. Vat)

BD 314.600

BD 0.157 Each (On a Reel of 2000) (inc. VAT)

TDK, Power Line Filter100V, Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TDK

Capacitance

1µF

Voltage

100V

Tolerance

20%

Mounting Type

Surface Mount