Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK, Power Line Filter100V, Surface Mount

RS Stock No.: 242-7623Brand: TDKManufacturers Part No.: YFF31HC2A104MT000N
brand-logo
View all in Feedthrough Capacitors

Technical Document

Specifications

Brand

TDK

Capacitance

100nF

Voltage

100V

Tolerance

20%

Mounting Type

Surface Mount

Stock information temporarily unavailable.

BD 1.650

BD 0.330 Each (In a Pack of 5) (Exc. Vat)

BD 1.815

BD 0.363 Each (In a Pack of 5) (inc. VAT)

TDK, Power Line Filter100V, Surface Mount
Select packaging type

BD 1.650

BD 0.330 Each (In a Pack of 5) (Exc. Vat)

BD 1.815

BD 0.363 Each (In a Pack of 5) (inc. VAT)

TDK, Power Line Filter100V, Surface Mount
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 5BD 0.330BD 1.650
10 - 20BD 0.198BD 0.990
25 - 45BD 0.165BD 0.825
50+BD 0.148BD 0.742

Technical Document

Specifications

Brand

TDK

Capacitance

100nF

Voltage

100V

Tolerance

20%

Mounting Type

Surface Mount