Technical Document
Specifications
Brand
TE ConnectivityEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat3
Number of Ports
1
Mounting Type
Through Hole
Number Of Ways
8
Shield Type
Unshielded
Orientation
Right Angle
Length
15.2mm
Depth
18.5mm
Series
0-215877
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
Country of Origin
India
BD 6.655
BD 0.666 Each (In a Pack of 10) (Exc. Vat)
BD 7.321
BD 0.733 Each (In a Pack of 10) (inc. VAT)
10
BD 6.655
BD 0.666 Each (In a Pack of 10) (Exc. Vat)
BD 7.321
BD 0.733 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.666 | BD 6.655 |
100+ | BD 0.610 | BD 6.105 |
Technical Document
Specifications
Brand
TE ConnectivityEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat3
Number of Ports
1
Mounting Type
Through Hole
Number Of Ways
8
Shield Type
Unshielded
Orientation
Right Angle
Length
15.2mm
Depth
18.5mm
Series
0-215877
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
Country of Origin
India