Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Male Crimp Circular Connector Contact, Contact Size 20, Wire Size 20 AWG

RS Stock No.: 909-8129Brand: TE ConnectivityManufacturers Part No.: 0641-1-2031L
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Gender

Male

Contact Size

20

Wire Size

20 AWG

Termination Method

Crimp

For Use With

Circular Connector

Current Rating

7.5A

Contact Plating

Gold

Mounting Type

Cable Mount

Product details

TE Connectivity M39029 Pin and Socket Contacts

A series of Mil-Spec contacts from TE Connectivity. These circular connector contacts are available in different wire gauge ranges and contact sizes. The circular connector contacts have a gold plated copper and copper alloy finishes.

TE Connectivity MIL-C -38999 Accessories

You may be interested in
Stock information temporarily unavailable.

BD 2.778

BD 0.556 Each (In a Pack of 5) (Exc. Vat)

BD 3.056

BD 0.612 Each (In a Pack of 5) (inc. VAT)

TE Connectivity Male Crimp Circular Connector Contact, Contact Size 20, Wire Size 20 AWG

BD 2.778

BD 0.556 Each (In a Pack of 5) (Exc. Vat)

BD 3.056

BD 0.612 Each (In a Pack of 5) (inc. VAT)

TE Connectivity Male Crimp Circular Connector Contact, Contact Size 20, Wire Size 20 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Gender

Male

Contact Size

20

Wire Size

20 AWG

Termination Method

Crimp

For Use With

Circular Connector

Current Rating

7.5A

Contact Plating

Gold

Mounting Type

Cable Mount

Product details

TE Connectivity M39029 Pin and Socket Contacts

A series of Mil-Spec contacts from TE Connectivity. These circular connector contacts are available in different wire gauge ranges and contact sizes. The circular connector contacts have a gold plated copper and copper alloy finishes.

TE Connectivity MIL-C -38999 Accessories

You may be interested in