Technical Document
Specifications
Brand
TE ConnectivityMedia Monitored
Air
Device Type
Air Bubble Detector
Supply Voltage
5 → 24 V dc
Material
ABS/PC Plastic
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+40°C
Country of Origin
China
Stock information temporarily unavailable.
BD 77.566
BD 77.566 Each (Exc. Vat)
BD 85.323
BD 85.323 Each (inc. VAT)
TE Connectivity Air Bubble Detector Airflow Sensor for Air
1
BD 77.566
BD 77.566 Each (Exc. Vat)
BD 85.323
BD 85.323 Each (inc. VAT)
TE Connectivity Air Bubble Detector Airflow Sensor for Air
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityMedia Monitored
Air
Device Type
Air Bubble Detector
Supply Voltage
5 → 24 V dc
Material
ABS/PC Plastic
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+40°C
Country of Origin
China