Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
60
Number Of Rows
2
Pitch
2.54mm
Gender
Female
Mounting Type
Cable Mount
Series
AMPMODU Mod IV
For Use With
MOD 1/2 Wire to Board Standard Pressure Contact
Body Orientation
Straight
Length
80.77mm
Width
7.24mm
Housing Material
Glass Fibre Reinforced Thermoplastic
Country of Origin
United States
Product details
TE Connectivity AMPMODU Mod IV Center Polarized Receptacle Style Socket Housings
TE Connectivity's range of AMPMODU MOD IV housings are 2.54mm centreline. These connectors and centre polarized receptacle style socket housings and are made from a black, flame retardant thermoplastic. These housings are for use in standard pressure and minimal vibration applications.
Features and benefits:
• Made from a flame-retardant thermoplastic
• Centre polarization to prevent misalignment
• Designed to be used in light pressure and minimal vibration
• Wire size from 20-32 AWG can be used
• Operating temperatures of -65°C to +105°C
Applications:
• Servers
• Automotive Controls
• Gaming equipment
• Medical equipment
• Test and measurement devices
• Factory automation
• Telecommunication
• Storage
• Vending
Keying plugs:
2.54mm TE Connectivity AMPMODU Mod IV Range
BD 21.505
BD 4.301 Each (In a Pack of 5) (Exc. Vat)
BD 23.655
BD 4.731 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 21.505
BD 4.301 Each (In a Pack of 5) (Exc. Vat)
BD 23.655
BD 4.731 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
60
Number Of Rows
2
Pitch
2.54mm
Gender
Female
Mounting Type
Cable Mount
Series
AMPMODU Mod IV
For Use With
MOD 1/2 Wire to Board Standard Pressure Contact
Body Orientation
Straight
Length
80.77mm
Width
7.24mm
Housing Material
Glass Fibre Reinforced Thermoplastic
Country of Origin
United States
Product details
TE Connectivity AMPMODU Mod IV Center Polarized Receptacle Style Socket Housings
TE Connectivity's range of AMPMODU MOD IV housings are 2.54mm centreline. These connectors and centre polarized receptacle style socket housings and are made from a black, flame retardant thermoplastic. These housings are for use in standard pressure and minimal vibration applications.
Features and benefits:
• Made from a flame-retardant thermoplastic
• Centre polarization to prevent misalignment
• Designed to be used in light pressure and minimal vibration
• Wire size from 20-32 AWG can be used
• Operating temperatures of -65°C to +105°C
Applications:
• Servers
• Automotive Controls
• Gaming equipment
• Medical equipment
• Test and measurement devices
• Factory automation
• Telecommunication
• Storage
• Vending