Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Heavy Duty Power Connector Insert, 16A, Male, HA Series, 10 Contacts

RS Stock No.: 300-3096Brand: TE ConnectivityManufacturers Part No.: 1-1103414-1
brand-logo

Technical Document

Specifications

Current Rating

16A

Gender

Male

Series

HA

Type

Connector Insert

Termination Method

Screw Down

Pole Format

11P

Number Of Rows

2

Voltage Rating

250 V

Mounting Type

Panel Mount

Number Of Contacts

10

Contact Plating

Gold, Silver

Body Orientation

Straight

Product details

HA Inserts

Male and female inserts will fit either cable hoods or base housings.

Each insert has a separate earth contact
To make up a 32 way male connector the 1-16 pole (16 way) and 17-32 pole inserts should be purchased together. These inserts will fit alongside each other in 32 way housings
To make up a 32 way female connector two 1-16 pole (16 way) pole inserts should be purchased together. These inserts will fit alongside each other in big 32 way housings
Sequential numbering for high density applications
Twist locked
Screw and spring clamp contacts already included
For crimp contacts the pins should be ordered separately see stock no. 416-171, for a suitable crimping tool see stock no. 416-199

Approvals

UL Listed, CSA Certified, SEV

Inserts

Stock information temporarily unavailable.

BD 25.130

BD 25.130 Each (Exc. Vat)

BD 27.643

BD 27.643 Each (inc. VAT)

TE Connectivity Heavy Duty Power Connector Insert, 16A, Male, HA Series, 10 Contacts

BD 25.130

BD 25.130 Each (Exc. Vat)

BD 27.643

BD 27.643 Each (inc. VAT)

TE Connectivity Heavy Duty Power Connector Insert, 16A, Male, HA Series, 10 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

16A

Gender

Male

Series

HA

Type

Connector Insert

Termination Method

Screw Down

Pole Format

11P

Number Of Rows

2

Voltage Rating

250 V

Mounting Type

Panel Mount

Number Of Contacts

10

Contact Plating

Gold, Silver

Body Orientation

Straight

Product details

HA Inserts

Male and female inserts will fit either cable hoods or base housings.

Each insert has a separate earth contact
To make up a 32 way male connector the 1-16 pole (16 way) and 17-32 pole inserts should be purchased together. These inserts will fit alongside each other in 32 way housings
To make up a 32 way female connector two 1-16 pole (16 way) pole inserts should be purchased together. These inserts will fit alongside each other in big 32 way housings
Sequential numbering for high density applications
Twist locked
Screw and spring clamp contacts already included
For crimp contacts the pins should be ordered separately see stock no. 416-171, for a suitable crimping tool see stock no. 416-199

Approvals

UL Listed, CSA Certified, SEV

Inserts