Technical Document
Specifications
Brand
TE ConnectivityCurrent Rating
16A
Gender
Female
Series
HE
Type
Connector Insert
Pole Format
10P+E
Voltage Rating
400 V
Number Of Contacts
10
Product details
HE Inserts
Male and female inserts will fit either cable hood housings or base housings. The insrts is supplied without contacts. Each insert has a separate earth contact.,If 32 way connectors are required both the 1-16 pole (16 way) and 17-32 pole inserts should be purchased. These inserts will fit alongside each other in size 10 HE housing.
Approvals
UL listed, CSA certified, SEV
Inserts
BD 36.146
BD 36.146 Each (Exc. Vat)
BD 39.761
BD 39.761 Each (inc. VAT)
1
BD 36.146
BD 36.146 Each (Exc. Vat)
BD 39.761
BD 39.761 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityCurrent Rating
16A
Gender
Female
Series
HE
Type
Connector Insert
Pole Format
10P+E
Voltage Rating
400 V
Number Of Contacts
10
Product details
HE Inserts
Male and female inserts will fit either cable hood housings or base housings. The insrts is supplied without contacts. Each insert has a separate earth contact.,If 32 way connectors are required both the 1-16 pole (16 way) and 17-32 pole inserts should be purchased. These inserts will fit alongside each other in size 10 HE housing.
Approvals
UL listed, CSA certified, SEV