Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 50Ω Straight Panel Mount N Type Connector, jack, Solder Termination, 0 → 11GHz

RS Stock No.: 394-1780Brand: TE ConnectivityManufacturers Part No.: 1-1337417-0
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Gender

Female

Mounting Type

Panel Mount

Termination Method

Solder

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

0 → 11GHz

Minimum Operating Temperature

-65 °C

Body Plating

Silver

Maximum Operating Temperature

+165 °C

Contact Plating

Silver

Contact Material

Brass

Product details

Bulkhead Socket

Solder bucket contact

TE Connectivity N Series RF Coaxial Connectors

For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section, in the paper catalogue

Stock information temporarily unavailable.

BD 4.688

BD 4.688 Each (Exc. Vat)

BD 5.157

BD 5.157 Each (inc. VAT)

TE Connectivity 50Ω Straight Panel Mount N Type Connector, jack, Solder Termination, 0 → 11GHz

BD 4.688

BD 4.688 Each (Exc. Vat)

BD 5.157

BD 5.157 Each (inc. VAT)

TE Connectivity 50Ω Straight Panel Mount N Type Connector, jack, Solder Termination, 0 → 11GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Female

Mounting Type

Panel Mount

Termination Method

Solder

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

0 → 11GHz

Minimum Operating Temperature

-65 °C

Body Plating

Silver

Maximum Operating Temperature

+165 °C

Contact Plating

Silver

Contact Material

Brass

Product details

Bulkhead Socket

Solder bucket contact

TE Connectivity N Series RF Coaxial Connectors

For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section, in the paper catalogue