TE Connectivity, Jack Through Hole SMC Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 420-5451Brand: TE ConnectivityManufacturers Part No.: 1-1337485-0
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

SMC Connector

Gender

Female

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

Coaxial

Size

Standard

Operating Frequency

0 to 10GHz

Minimum Operating Temperature

-65°C

Body Plating

Gold

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Product details

TE Connectivity 50 Ohm RF Coaxial SMC Connectors - Professional Grade Solder PCB Socket

Professional Grade 50 Ohm SMC PCB socket with solder terminal, PTFE dielectric and gold plated brass body. This Professional Grade 50 Ohm SMC PCB socket has a 6.35 x 6.35mm square flange.

SMC Series RF Coaxial Connectors - TE Connectivity

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.663

BD 3.663 Each (Exc. Vat)

BD 4.029

BD 4.029 Each (inc. VAT)

TE Connectivity, Jack Through Hole SMC Connector, 50Ω, Solder Termination, Straight Body

BD 3.663

BD 3.663 Each (Exc. Vat)

BD 4.029

BD 4.029 Each (inc. VAT)

TE Connectivity, Jack Through Hole SMC Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coaxial Connector Type

SMC Connector

Gender

Female

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

Coaxial

Size

Standard

Operating Frequency

0 to 10GHz

Minimum Operating Temperature

-65°C

Body Plating

Gold

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Product details

TE Connectivity 50 Ohm RF Coaxial SMC Connectors - Professional Grade Solder PCB Socket

Professional Grade 50 Ohm SMC PCB socket with solder terminal, PTFE dielectric and gold plated brass body. This Professional Grade 50 Ohm SMC PCB socket has a 6.35 x 6.35mm square flange.

SMC Series RF Coaxial Connectors - TE Connectivity

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more