Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, Jack Panel Mount BNC Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 163-9842Brand: TE ConnectivityManufacturers Part No.: 1-1337548-0
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174 A/U, RG188 A/U, RG316/U

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Gold

Product details

TE Connectivity 50 Ohm RF Coaxial BNC Connectors - Bulkhead Crimp Jack

50 ohm RF coaxial BNC bulkhead rear panel mount crimp jack connectors with a nickel plated brass body and gold plated brass contact. These 50 ohm RF coaxial BNC bulkhead jack connectors have dual crimp terminations apart from stock numbers 680-7462 , 821-2484 and 821-2614 which have a hex crimp, and are suitable for use with a variety of RF coaxial cables. All BNC connectors are supplied with jam nut, lockwasher and gasket.

TE Connectivity BNC RF Coaxial Connectors

Stock information temporarily unavailable.

BD 143.275

BD 2.866 Each (In a Bag of 50) (Exc. Vat)

BD 157.603

BD 3.153 Each (In a Bag of 50) (inc. VAT)

TE Connectivity, Jack Panel Mount BNC Connector, 50Ω, Crimp Termination, Straight Body

BD 143.275

BD 2.866 Each (In a Bag of 50) (Exc. Vat)

BD 157.603

BD 3.153 Each (In a Bag of 50) (inc. VAT)

TE Connectivity, Jack Panel Mount BNC Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174 A/U, RG188 A/U, RG316/U

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Gold

Product details

TE Connectivity 50 Ohm RF Coaxial BNC Connectors - Bulkhead Crimp Jack

50 ohm RF coaxial BNC bulkhead rear panel mount crimp jack connectors with a nickel plated brass body and gold plated brass contact. These 50 ohm RF coaxial BNC bulkhead jack connectors have dual crimp terminations apart from stock numbers 680-7462 , 821-2484 and 821-2614 which have a hex crimp, and are suitable for use with a variety of RF coaxial cables. All BNC connectors are supplied with jam nut, lockwasher and gasket.

TE Connectivity BNC RF Coaxial Connectors