Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Straight 50Ω RF Adapter BNC Plug to UHF Socket 500MHz

RS Stock No.: 718-2613Brand: TE ConnectivityManufacturers Part No.: 1-1337571-0
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Adapter Type A

BNC

Adapter Type B

UHF

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

500MHz

Contact Plating

Gold

Length

32.8mm

Body Plating

Nickel

Contact Material

Brass

Country of Origin

Taiwan, Province Of China

Product details

TE Connectivity Between Series RF Coaxial Adapters

A range of between series RF coaxial adapters to provide transitions between popular series coaxial connectors. For adapter type details please see table.

TE Connectivity Between-Series RF Coaxial Adapters

You may be interested in
Stock information temporarily unavailable.

BD 2.937

BD 2.937 Each (Exc. Vat)

BD 3.231

BD 3.231 Each (inc. VAT)

TE Connectivity Straight 50Ω RF Adapter BNC Plug to UHF Socket 500MHz

BD 2.937

BD 2.937 Each (Exc. Vat)

BD 3.231

BD 3.231 Each (inc. VAT)

TE Connectivity Straight 50Ω RF Adapter BNC Plug to UHF Socket 500MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 2.937
15 - 49BD 2.832
50 - 99BD 2.514
100+BD 2.431
You may be interested in

Technical Document

Specifications

Adapter Type A

BNC

Adapter Type B

UHF

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

500MHz

Contact Plating

Gold

Length

32.8mm

Body Plating

Nickel

Contact Material

Brass

Country of Origin

Taiwan, Province Of China

Product details

TE Connectivity Between Series RF Coaxial Adapters

A range of between series RF coaxial adapters to provide transitions between popular series coaxial connectors. For adapter type details please see table.

TE Connectivity Between-Series RF Coaxial Adapters

You may be interested in