Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Cable Mount 2 Way 1-1355200-1

RS Stock No.: 756-1105Brand: TE ConnectivityManufacturers Part No.: 1-1355200-1
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Automotive connector housing

Number Of Contacts

2

Gender

Female

Number Of Rows

1

Mounting Type

Cable Mount

Series

AMP MCP 2.8

Housing Material

PA

Country of Origin

Czech Republic

Product details

TE Connectivity MCP 2.8 Sealed Receptacle Housings

MCP 2.8 sealed receptacle housings that accept a wire size range of 2.5mm2 FLR max and have a 2.79mm mating area. Stock number 731-3072 has type E keying whilst stock number 756-1105 has type A keying. A cover is available for stock number 731-3072, please see stock number 717-4565

TE Connectivity Multiple Contact Point System (MCP)

Stock information temporarily unavailable.

BD 0.908

BD 0.908 Each (Exc. Vat)

BD 0.999

BD 0.999 Each (inc. VAT)

TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Cable Mount 2 Way 1-1355200-1

BD 0.908

BD 0.908 Each (Exc. Vat)

BD 0.999

BD 0.999 Each (inc. VAT)

TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Cable Mount 2 Way 1-1355200-1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 0.908
10 - 99BD 0.869
100+BD 0.830

Technical Document

Specifications

Type

Automotive connector housing

Number Of Contacts

2

Gender

Female

Number Of Rows

1

Mounting Type

Cable Mount

Series

AMP MCP 2.8

Housing Material

PA

Country of Origin

Czech Republic

Product details

TE Connectivity MCP 2.8 Sealed Receptacle Housings

MCP 2.8 sealed receptacle housings that accept a wire size range of 2.5mm2 FLR max and have a 2.79mm mating area. Stock number 731-3072 has type E keying whilst stock number 756-1105 has type A keying. A cover is available for stock number 731-3072, please see stock number 717-4565

TE Connectivity Multiple Contact Point System (MCP)