Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity PCB Mount Signal Relay, 24V dc Coil, SPST

RS Stock No.: 277-7179Brand: TE ConnectivityManufacturers Part No.: 1-1393763-6Distrelec Article No.: 13721509
brand-logo
View all in Signal Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Number of Coils

Single

Maximum Switching Voltage AC

200V ac

Maximum Switching Voltage DC

200V dc

Series

Axicom Reed Relay V23100 -V4

Maximum Switching Power DC

288 mW

Length

19.3mm

Depth

6.4mm

Height

5.1mm

Dimensions

14.6 x 7.2 x 9.1mm

Terminal Type

Through Hole

Application

Measurement Equipment, Telecommunications

Minimum Operating Temperature

-40°C

Coil Power

288mW

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1500Vrms

Coil Resistance

2 kΩ

Operating Temperature Range

-40 → 85°C

Features

Reed Contacts

Contact Material

Ruthenium

Standards Met

RoHS Compliant

Relay Switching Classification

General Purpose Relay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 133.375

BD 5.335 Each (In a Tube of 25) (Exc. Vat)

BD 146.713

BD 5.869 Each (In a Tube of 25) (inc. VAT)

TE Connectivity PCB Mount Signal Relay, 24V dc Coil, SPST

BD 133.375

BD 5.335 Each (In a Tube of 25) (Exc. Vat)

BD 146.713

BD 5.869 Each (In a Tube of 25) (inc. VAT)

TE Connectivity PCB Mount Signal Relay, 24V dc Coil, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
25 - 25BD 5.335BD 133.375
50 - 75BD 5.054BD 126.362
100 - 175BD 4.824BD 120.588
200+BD 4.499BD 112.475

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Number of Coils

Single

Maximum Switching Voltage AC

200V ac

Maximum Switching Voltage DC

200V dc

Series

Axicom Reed Relay V23100 -V4

Maximum Switching Power DC

288 mW

Length

19.3mm

Depth

6.4mm

Height

5.1mm

Dimensions

14.6 x 7.2 x 9.1mm

Terminal Type

Through Hole

Application

Measurement Equipment, Telecommunications

Minimum Operating Temperature

-40°C

Coil Power

288mW

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1500Vrms

Coil Resistance

2 kΩ

Operating Temperature Range

-40 → 85°C

Features

Reed Contacts

Contact Material

Ruthenium

Standards Met

RoHS Compliant

Relay Switching Classification

General Purpose Relay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more