Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Mounting Type
Through Hole
Impedance
50Ω
Termination Method
Solder
Body Orientation
Right Angle
Bulkhead
Yes
Operating Frequency
0 → 4GHz
Minimum Operating Temperature
-65 °C,
Body Plating
Silver
Maximum Operating Temperature
, +165 °C
Series
Greenpar
Contact Material
Brass
Contact Plating
Silver
Product details
TE Connectivity 50 Ohm BNC Connectors - Right Angle Silver Plated PCB Mount Jacks
Right angle or elbow PCB mount 50 Ohm BNC jacks with a PTFE dielectric, silver plated brass body, silver plated contact and solder terminals.
TE Connectivity BNC RF Coaxial Connectors
BD 3.680
BD 3.680 Each (Exc. Vat)
BD 4.048
BD 4.048 Each (inc. VAT)
Standard
1
BD 3.680
BD 3.680 Each (Exc. Vat)
BD 4.048
BD 4.048 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 3.680 |
15 - 49 | BD 3.454 |
50 - 99 | BD 3.278 |
100 - 249 | BD 3.250 |
250+ | BD 2.937 |
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Mounting Type
Through Hole
Impedance
50Ω
Termination Method
Solder
Body Orientation
Right Angle
Bulkhead
Yes
Operating Frequency
0 → 4GHz
Minimum Operating Temperature
-65 °C,
Body Plating
Silver
Maximum Operating Temperature
, +165 °C
Series
Greenpar
Contact Material
Brass
Contact Plating
Silver
Product details
TE Connectivity 50 Ohm BNC Connectors - Right Angle Silver Plated PCB Mount Jacks
Right angle or elbow PCB mount 50 Ohm BNC jacks with a PTFE dielectric, silver plated brass body, silver plated contact and solder terminals.