Technical Document
Specifications
Brand
TE ConnectivityAdapter Type A
BNC
Adapter Type B
BNC
Gender A
Plug
Gender B
Socket
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
0 → 1GHz
Contact Plating
Silver
Length
57.8mm
Body Plating
Silver
Contact Material
Brass
Product details
TE Connectivity 50 Ohm BNC Connectors - Professional Grade Plug-Jack Adapter
50 Ohm BNC professional grade plug-jack adapter with a PTFE dielectric, silver plated brass body and silver plated brass centre contact.
TE Connectivity BNC RF Coaxial Connectors
Stock information temporarily unavailable.
Please check again later.
BD 11.630
Each (Exc. Vat)
BD 12.793
Each (inc. VAT)
1
BD 11.630
Each (Exc. Vat)
BD 12.793
Each (inc. VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 14 | BD 11.630 |
15 - 49 | BD 10.720 |
50 - 99 | BD 9.915 |
100 - 249 | BD 9.320 |
250+ | BD 8.860 |
Technical Document
Specifications
Brand
TE ConnectivityAdapter Type A
BNC
Adapter Type B
BNC
Gender A
Plug
Gender B
Socket
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
0 → 1GHz
Contact Plating
Silver
Length
57.8mm
Body Plating
Silver
Contact Material
Brass
Product details
TE Connectivity 50 Ohm BNC Connectors - Professional Grade Plug-Jack Adapter
50 Ohm BNC professional grade plug-jack adapter with a PTFE dielectric, silver plated brass body and silver plated brass centre contact.