Technical Document
Specifications
Brand
TE ConnectivityCoaxial Connector Type
N Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
RG214/U, RG9 B/U
Operating Frequency
0 → 11GHz
Body Plating
Silver
Contact Material
Brass
Contact Plating
Silver
Country of Origin
China
Product details
TE Connectivity Type N RF Coaxial 50 Ohm Solder / Clamp Plugs
Type N 50 Ohm RF coaxial plugs with a PTFE dielectric, silver plated brass body, silver plated centre contact and solder / clamp centre contact. These Type N 50 Ohm RF coaxial plugs are suitable for the following RF coaxial cables:
Stock number 423-2093 is suitable for use with RG58 C/U, RG141 A/U, URM43, URM 76 and BELDEN 9907 coaxial cables
Stock number 423-2100 is suitable for use with PSF 1/4 M, RG8 A/U, RG213/U and URM 67 coaxial cables
Stock number 423-2116 is suitable for use with RG9 B/U, RG214/U and URM91 coaxial cables
TE Connectivity N Series RF Coaxial Connectors
For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section, in the paper catalogue
BD 6.646
BD 6.646 Each (Exc. Vat)
BD 7.311
BD 7.311 Each (inc. VAT)
1
BD 6.646
BD 6.646 Each (Exc. Vat)
BD 7.311
BD 7.311 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 6.646 |
15 - 49 | BD 6.279 |
50 - 99 | BD 6.132 |
100 - 249 | BD 5.959 |
250+ | BD 5.806 |
Technical Document
Specifications
Brand
TE ConnectivityCoaxial Connector Type
N Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
RG214/U, RG9 B/U
Operating Frequency
0 → 11GHz
Body Plating
Silver
Contact Material
Brass
Contact Plating
Silver
Country of Origin
China
Product details
TE Connectivity Type N RF Coaxial 50 Ohm Solder / Clamp Plugs
Type N 50 Ohm RF coaxial plugs with a PTFE dielectric, silver plated brass body, silver plated centre contact and solder / clamp centre contact. These Type N 50 Ohm RF coaxial plugs are suitable for the following RF coaxial cables:
Stock number 423-2093 is suitable for use with RG58 C/U, RG141 A/U, URM43, URM 76 and BELDEN 9907 coaxial cables
Stock number 423-2100 is suitable for use with PSF 1/4 M, RG8 A/U, RG213/U and URM 67 coaxial cables
Stock number 423-2116 is suitable for use with RG9 B/U, RG214/U and URM91 coaxial cables
TE Connectivity N Series RF Coaxial Connectors
For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section, in the paper catalogue