Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
15
D-Sub Shell Size
A
Housing Material
Zinc
Body Orientation
Straight
Colour
Silver
Strain Relief
Yes
Series
ADK
Country of Origin
Denmark
Product details
ADK Backshells
Nickel plated die-cast zinc ADK backshells come as a complete kit comprising Shells, jackscrews and cable grommets to suit 4, 5, 7 and 9mm cable diameters.
These backshells have self tapping T10 screws, a suitable driver would be 736-181
BD 6.149
BD 6.149 Each (Exc. Vat)
BD 6.764
BD 6.764 Each (inc. VAT)
Standard
1
BD 6.149
BD 6.149 Each (Exc. Vat)
BD 6.764
BD 6.764 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 6.149 |
25 - 49 | BD 5.396 |
50 - 199 | BD 5.302 |
200 - 399 | BD 4.378 |
400+ | BD 4.230 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
15
D-Sub Shell Size
A
Housing Material
Zinc
Body Orientation
Straight
Colour
Silver
Strain Relief
Yes
Series
ADK
Country of Origin
Denmark
Product details
ADK Backshells
Nickel plated die-cast zinc ADK backshells come as a complete kit comprising Shells, jackscrews and cable grommets to suit 4, 5, 7 and 9mm cable diameters.
These backshells have self tapping T10 screws, a suitable driver would be 736-181