Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Right Angle 50Ω Cable Mount SMA Connector, Crimp, Solder Termination RG141 A/U, RG58 C/U

RS Stock No.: 468-3160Brand: TE ConnectivityManufacturers Part No.: 1-1478923-0
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Right Angle

Cable Type

RG141 A/U, RG58 C/U

Termination Method

Crimp, Solder

Impedance

50Ω

Operating Frequency

0 → 12.4GHz

Minimum Operating Temperature

-65 °C

Body Plating

Gold

Maximum Operating Temperature

+165 °C

Contact Plating

Gold over Nickel over Copper

Contact Material

Brass

Product details

TE Connectivity SMA RF Coaxial Cable Connectors – Crimp Connection

SMA RF coaxial plug and jack cable connectors for with a lightweight, compact design ideal for use in applications where space is limited. These SMB RF coaxial cable connectors offer an excellent electrical performance from DC to 18 GHz with interface is that is fully compatible with Mil-C-39012. The threaded coupling mechanism of these SMA RF coaxial cable connectors provides a secure vibration proof connection. Crimp centre contacts enable fast and easy cable assembly and save termination costs. SMA RF coaxial cable connectors are constructed from stainless steel or brass with a choice of platings including, nickel, gold and white bronze for use in different applications.

Features and Benefits

• Subminiature space saving design
• Excellent electrical performance from DC to 18 GHz
• Threaded vibration proof coupling mechanism
• Crimp terminations for easy, cost saving cable assembly
• Choice of platings dependent on application

Applications

These SMA RF coaxial cable connectors are for use in the wireless telecommunications industry. Applications include radio, mobile phone and WiFi antennas, base stations, instrumentation, PC/LAN, fixed and broadcast Satellite Communications, Standard Frequency and Time Satellite

Gold Plated

Connectors with stainless steel bodies and gold plating, which will mate with connectors conforming to MIL-C-39012 and BS 9210 N0006. Available for a variety of cable sizes, mounting configurations and cable and contact termination arrangements.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 9.664

BD 9.664 Each (Exc. Vat)

BD 10.630

BD 10.630 Each (inc. VAT)

TE Connectivity Right Angle 50Ω Cable Mount SMA Connector, Crimp, Solder Termination RG141 A/U, RG58 C/U

BD 9.664

BD 9.664 Each (Exc. Vat)

BD 10.630

BD 10.630 Each (inc. VAT)

TE Connectivity Right Angle 50Ω Cable Mount SMA Connector, Crimp, Solder Termination RG141 A/U, RG58 C/U
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 9.664
15 - 49BD 8.558
50 - 99BD 7.909
100 - 249BD 7.469
250+BD 6.369

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Right Angle

Cable Type

RG141 A/U, RG58 C/U

Termination Method

Crimp, Solder

Impedance

50Ω

Operating Frequency

0 → 12.4GHz

Minimum Operating Temperature

-65 °C

Body Plating

Gold

Maximum Operating Temperature

+165 °C

Contact Plating

Gold over Nickel over Copper

Contact Material

Brass

Product details

TE Connectivity SMA RF Coaxial Cable Connectors – Crimp Connection

SMA RF coaxial plug and jack cable connectors for with a lightweight, compact design ideal for use in applications where space is limited. These SMB RF coaxial cable connectors offer an excellent electrical performance from DC to 18 GHz with interface is that is fully compatible with Mil-C-39012. The threaded coupling mechanism of these SMA RF coaxial cable connectors provides a secure vibration proof connection. Crimp centre contacts enable fast and easy cable assembly and save termination costs. SMA RF coaxial cable connectors are constructed from stainless steel or brass with a choice of platings including, nickel, gold and white bronze for use in different applications.

Features and Benefits

• Subminiature space saving design
• Excellent electrical performance from DC to 18 GHz
• Threaded vibration proof coupling mechanism
• Crimp terminations for easy, cost saving cable assembly
• Choice of platings dependent on application

Applications

These SMA RF coaxial cable connectors are for use in the wireless telecommunications industry. Applications include radio, mobile phone and WiFi antennas, base stations, instrumentation, PC/LAN, fixed and broadcast Satellite Communications, Standard Frequency and Time Satellite

Gold Plated

Connectors with stainless steel bodies and gold plating, which will mate with connectors conforming to MIL-C-39012 and BS 9210 N0006. Available for a variety of cable sizes, mounting configurations and cable and contact termination arrangements.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in