Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, Jack Flange Mount SMA Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 512-0064Brand: TE ConnectivityManufacturers Part No.: 1-1478963-0
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

Flange Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

Coaxial

Size

Standard

Bulkhead

No

Operating Frequency

0 to 18GHz

Body Plating

Gold

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel over Copper

Product details

TE Connectivity SMA RF Coaxial Cable Connectors – Flange Panel Mount

SMA RF coaxial flange mount panel plug and jack cable connectors for with a lightweight, compact design ideal for use in applications where space is limited. These SMB RF coaxial cable connectors offer an excellent electrical performance from DC to 18 GHz with interface is that is fully compatible with Mil-C-39012. The threaded coupling mechanism of these SMA RF coaxial cable connectors provides a secure vibration proof connection. These SMA RF coaxial cable connectors are constructed from stainless steel or brass with a choice of platings including, nickel, gold and white bronze for use in different applications. Two or four hole flanges built into the body of the connector allow a secure connection to the panel

Features and Benefits

• Subminiature space saving design
• Excellent electrical performance from DC to 18 GHz
• Threaded vibration proof coupling mechanism
• Choice of platings dependent on application
• Flanges for secure panel connection

Applications

These SMA RF coaxial cable connectors are for use in the wireless telecommunications industry. Applications include radio, mobile phone and WiFi antennas, base stations, instrumentation, PC/LAN, fixed and broadcast Satellite Communications, Standard Frequency and Time Satellite

Gold Plated

Connectors with stainless steel bodies and gold plating, which will mate with connectors conforming to MIL-C-39012 and BS 9210 N0006. Available for a variety of cable sizes, mounting configurations and cable and contact termination arrangements.

Stock information temporarily unavailable.

BD 5.577

BD 5.577 Each (Exc. Vat)

BD 6.135

BD 6.135 Each (inc. VAT)

TE Connectivity, Jack Flange Mount SMA Connector, 50Ω, Solder Termination, Straight Body

BD 5.577

BD 5.577 Each (Exc. Vat)

BD 6.135

BD 6.135 Each (inc. VAT)

TE Connectivity, Jack Flange Mount SMA Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 5.577
15 - 49BD 5.120
50 - 99BD 4.741
100 - 249BD 4.345
250+BD 4.010

Technical Document

Specifications

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

Flange Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

Coaxial

Size

Standard

Bulkhead

No

Operating Frequency

0 to 18GHz

Body Plating

Gold

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel over Copper

Product details

TE Connectivity SMA RF Coaxial Cable Connectors – Flange Panel Mount

SMA RF coaxial flange mount panel plug and jack cable connectors for with a lightweight, compact design ideal for use in applications where space is limited. These SMB RF coaxial cable connectors offer an excellent electrical performance from DC to 18 GHz with interface is that is fully compatible with Mil-C-39012. The threaded coupling mechanism of these SMA RF coaxial cable connectors provides a secure vibration proof connection. These SMA RF coaxial cable connectors are constructed from stainless steel or brass with a choice of platings including, nickel, gold and white bronze for use in different applications. Two or four hole flanges built into the body of the connector allow a secure connection to the panel

Features and Benefits

• Subminiature space saving design
• Excellent electrical performance from DC to 18 GHz
• Threaded vibration proof coupling mechanism
• Choice of platings dependent on application
• Flanges for secure panel connection

Applications

These SMA RF coaxial cable connectors are for use in the wireless telecommunications industry. Applications include radio, mobile phone and WiFi antennas, base stations, instrumentation, PC/LAN, fixed and broadcast Satellite Communications, Standard Frequency and Time Satellite

Gold Plated

Connectors with stainless steel bodies and gold plating, which will mate with connectors conforming to MIL-C-39012 and BS 9210 N0006. Available for a variety of cable sizes, mounting configurations and cable and contact termination arrangements.