TE Connectivity, LEAVYSEAL Automotive Connector Socket Black Plug-In 21 Way 1-1534127-1

RS Stock No.: 909-7851Brand: TE ConnectivityManufacturers Part No.: 1-1534127-1
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Automotive connector housing

Number Of Contacts

21

Gender

Female

Number Of Rows

3

Mounting Type

Plug-In

Series

LEAVYSEAL

Colour

Black

Height

37.9mm

Width

43.7mm

Depth

69.2mm

Housing Material

PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Country of Origin

Morocco

Product details

TE Connectivity MCP 2.8 Receptacle Housings with Secondary Locking

A range of unsealed MCP 2.8 receptacle housings with secondary locking mechanisms. These MCP 2.8 receptacle housings are made from PA 66 GF13 and accept a wire size range of 2.5mm2 FLR max, except for 3 way versions that accept a wire size range of 4mm2 FLR max. The various keying options for these MCP 2.8 automotive receptacle housings are shown in the table. For suitable MCP 2.8 tab housings please see stock number 726-9013 typically. Secondary locks are also available, please see stock number 726-9108 typically.

Features and benefits:

• Made from a strong PBT
• Mating tab width – 2.8mm
• Operating temperatures of -40°C to +120°C
• Wire-to-wire connection
• High reliability
• High vibration levels supported
• Protected locking lance

Applications:

• Automotive
• Industrial

TE Connectivity Multiple Contact Point System (MCP)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 5.478

BD 5.478 Each (Exc. Vat)

BD 6.026

BD 6.026 Each (inc. VAT)

TE Connectivity, LEAVYSEAL Automotive Connector Socket Black Plug-In 21 Way 1-1534127-1

BD 5.478

BD 5.478 Each (Exc. Vat)

BD 6.026

BD 6.026 Each (inc. VAT)

TE Connectivity, LEAVYSEAL Automotive Connector Socket Black Plug-In 21 Way 1-1534127-1

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 5.478
10 - 49BD 5.148
50+BD 4.856

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Type

Automotive connector housing

Number Of Contacts

21

Gender

Female

Number Of Rows

3

Mounting Type

Plug-In

Series

LEAVYSEAL

Colour

Black

Height

37.9mm

Width

43.7mm

Depth

69.2mm

Housing Material

PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Country of Origin

Morocco

Product details

TE Connectivity MCP 2.8 Receptacle Housings with Secondary Locking

A range of unsealed MCP 2.8 receptacle housings with secondary locking mechanisms. These MCP 2.8 receptacle housings are made from PA 66 GF13 and accept a wire size range of 2.5mm2 FLR max, except for 3 way versions that accept a wire size range of 4mm2 FLR max. The various keying options for these MCP 2.8 automotive receptacle housings are shown in the table. For suitable MCP 2.8 tab housings please see stock number 726-9013 typically. Secondary locks are also available, please see stock number 726-9108 typically.

Features and benefits:

• Made from a strong PBT
• Mating tab width – 2.8mm
• Operating temperatures of -40°C to +120°C
• Wire-to-wire connection
• High reliability
• High vibration levels supported
• Protected locking lance

Applications:

• Automotive
• Industrial

TE Connectivity Multiple Contact Point System (MCP)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more