Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, AMP, LEAVYSEAL Automotive Connector Socket 31 Way, Wire Termination 1-1564297-6

RS Stock No.: 265-9138Brand: TE ConnectivityManufacturers Part No.: 1-1564297-6
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Number Of Contacts

31

Type

Receptacle

Gender

Female

Number Of Rows

2/3

Current Rating

40A

Series

AMP, LEAVYSEAL

Termination Method

Wire

Country of Origin

Morocco

Stock information temporarily unavailable.

BD 696.267

BD 5.951 Each (In a Box of 117) (Exc. Vat)

BD 765.894

BD 6.546 Each (In a Box of 117) (inc. VAT)

TE Connectivity, AMP, LEAVYSEAL Automotive Connector Socket 31 Way, Wire Termination 1-1564297-6

BD 696.267

BD 5.951 Each (In a Box of 117) (Exc. Vat)

BD 765.894

BD 6.546 Each (In a Box of 117) (inc. VAT)

TE Connectivity, AMP, LEAVYSEAL Automotive Connector Socket 31 Way, Wire Termination 1-1564297-6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
117 - 117BD 5.951BD 696.267
234 - 234BD 5.814BD 680.180
351 - 351BD 5.687BD 665.379
468 - 468BD 5.566BD 651.222
585+BD 5.462BD 638.996

Technical Document

Specifications

Number Of Contacts

31

Type

Receptacle

Gender

Female

Number Of Rows

2/3

Current Rating

40A

Series

AMP, LEAVYSEAL

Termination Method

Wire

Country of Origin

Morocco