TE Connectivity Extraction Tool, AMP MCP Series, Receptacle Contact

RS Stock No.: 265-0232Brand: TE ConnectivityManufacturers Part No.: 1-1579007-1Distrelec Article No.: 11087680
brand-logo
View all in Insertion & Extraction Tools

Technical Document

Specifications

Contact Type

Receptacle

Tool Type

Extraction Tool

Crimp Connector Type

Timer Connector System

Series

AMP MCP

Overall Length

107 mm

Distrelec Product Id

11087680

Country of Origin

Germany

Stock information temporarily unavailable.

BD 55.242

BD 55.242 Each (Exc. Vat)

BD 60.766

BD 60.766 Each (inc. VAT)

TE Connectivity Extraction Tool, AMP MCP Series, Receptacle Contact

BD 55.242

BD 55.242 Each (Exc. Vat)

BD 60.766

BD 60.766 Each (inc. VAT)

TE Connectivity Extraction Tool, AMP MCP Series, Receptacle Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 55.242
5 - 9BD 51.430
10+BD 46.629

Technical Document

Specifications

Contact Type

Receptacle

Tool Type

Extraction Tool

Crimp Connector Type

Timer Connector System

Series

AMP MCP

Overall Length

107 mm

Distrelec Product Id

11087680

Country of Origin

Germany