TE Connectivity Extraction Tool, MCP 6.3/4.8k Series, Receptacle Contact, Contact size 4.8mm

RS Stock No.: 876-2078Brand: TE ConnectivityManufacturers Part No.: 1-1579007-3Distrelec Article No.: 30384836
brand-logo
View all in Insertion & Extraction Tools

Technical Document

Specifications

Tool Type

Extraction Tool

Contact Type

Receptacle

Contact Size

4.8 mm, 6.3mm

Series

MCP 6.3/4.8k

Overall Length

143 mm

Series Number

1579007

Distrelec Product Id

30384836

Product details

TE Connectivity Standard Extraction Tool

When it comes to high-precision tasks, working with the right tools equates to both a quality product and greater operational efficiency for your business. On the other hand, using makeshift tools can undermine customer satisfaction—and your profitability

TE offers this range of standard design extraction tools for extracting contacts from a wide range of TE Connectivity connector types. TE extraction tools are essential in the removal of contact in the connector construction field. These standard design extraction tools have comfortable ergonomic handle design and a pull-out and lock protective cover.

Features:
• Insertion & Extraction Tool Type : Contact Extraction.
• Insertion & Extraction Tool Application : Contact-to-Wire.
• Retractable cover protects the product as well as ensuring safety for the customer.
• Comfortable ergonomic handle design

Spare tubes are also available:

• Stock number 876-1983 is a spare tube for stock number 395-7634.
• Stock number 876-1946 is a spare tube for TE standard extraction tool part number 539972-1.

TE Connectivity Insertion and Extraction Tooling

Stock information temporarily unavailable.

BD 50.017

BD 50.017 Each (Exc. Vat)

BD 55.019

BD 55.019 Each (inc. VAT)

TE Connectivity Extraction Tool, MCP 6.3/4.8k Series, Receptacle Contact, Contact size 4.8mm

BD 50.017

BD 50.017 Each (Exc. Vat)

BD 55.019

BD 55.019 Each (inc. VAT)

TE Connectivity Extraction Tool, MCP 6.3/4.8k Series, Receptacle Contact, Contact size 4.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 50.017
10 - 24BD 42.515
25 - 49BD 37.516
50+BD 32.962

Technical Document

Specifications

Tool Type

Extraction Tool

Contact Type

Receptacle

Contact Size

4.8 mm, 6.3mm

Series

MCP 6.3/4.8k

Overall Length

143 mm

Series Number

1579007

Distrelec Product Id

30384836

Product details

TE Connectivity Standard Extraction Tool

When it comes to high-precision tasks, working with the right tools equates to both a quality product and greater operational efficiency for your business. On the other hand, using makeshift tools can undermine customer satisfaction—and your profitability

TE offers this range of standard design extraction tools for extracting contacts from a wide range of TE Connectivity connector types. TE extraction tools are essential in the removal of contact in the connector construction field. These standard design extraction tools have comfortable ergonomic handle design and a pull-out and lock protective cover.

Features:
• Insertion & Extraction Tool Type : Contact Extraction.
• Insertion & Extraction Tool Application : Contact-to-Wire.
• Retractable cover protects the product as well as ensuring safety for the customer.
• Comfortable ergonomic handle design

Spare tubes are also available:

• Stock number 876-1983 is a spare tube for stock number 395-7634.
• Stock number 876-1946 is a spare tube for TE standard extraction tool part number 539972-1.

TE Connectivity Insertion and Extraction Tooling